Allen Bradley Inductive Flat Proximity Sensor, 250 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 268-7035
- Mfr. Part No.:
- 871F-N65BP80-D4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,080.36
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,080.36 |
*price indicative
- RS Stock No.:
- 268-7035
- Mfr. Part No.:
- 871F-N65BP80-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Detection Range | 250 mm | |
| Body Style | Flat | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 94mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Switching Frequency | 100 Hz | |
| Series | 871F | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Detection Range 250 mm | ||
Body Style Flat | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 94mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Switching Frequency 100 Hz | ||
Series 871F | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation inductive proximity sensor comes with unshielded 4 DC wire. It has 83x83 mm housing with NO and NC sourcing contacts.
Flat pack style
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 8 mm Detection
