Allen Bradley Inductive Rectangular Proximity Sensor, 40 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 268-7038
- Mfr. Part No.:
- 871P-D40BP40-D4
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR372.67
FREE delivery for orders over RM 500.00
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.67 |
*price indicative
- RS Stock No.:
- 268-7038
- Mfr. Part No.:
- 871P-D40BP40-D4
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 40 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | 871P | |
| Maximum Switching Frequency | 40Hz | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 40 Hz | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 40 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series 871P | ||
Maximum Switching Frequency 40Hz | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 40 Hz | ||
Depth 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation proximity sensor has 4 wire DC, cube or rectangular unshielded construction. It has weld field immune with standard base.
40mm head size
N.O and N.C contacts
N.O and N.C contacts
Related links
- Allen Bradley Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Flat Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Allen Bradley Inductive Rectangular Proximity Sensor 2-Wire NO/NC, 20 → 250 V ac
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 4 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 2 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 15 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 5 mm Detection
- Allen Bradley Inductive Threaded Barrel Proximity Sensor 3 mm Detection
