Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 20 → 250 V ac

Subtotal (1 unit)*

MYR344.21

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
  • Plus 2 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR344.21

*price indicative

RS Stock No.:
268-7044
Mfr. Part No.:
872C-A2N12-A2
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NO

Supply Voltage

20 → 250 V ac

Length

70mm

IP Rating

IP67

Mounting Type

Flush

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.5kHz

Shielding

Shielded

Switching Current

300 mA

Series

872C

Switching Frequency

15 Hz

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation inductive proximity sensor has 12mm diameter, tubular construction with white bronze plated brass. It has shielded 2 wire AC PVC cable.

Standard Barrel
N.O output

Related links