Allen Bradley Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, NAMUR NC, 5 → 15 V dc

Subtotal (1 unit)*

MYR456.60

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per Unit
1 +MYR456.60

*price indicative

RS Stock No.:
268-7034
Mfr. Part No.:
871C-DH2M12-D4
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Thread Size

M12

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

M12

Supply Voltage

5 → 15 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

15V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Operating Temperature

+70°C

Series

871C

Switching Frequency

2 kHz

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation inductive sensor has miniature small barrel of 12 mm diameter. It has DC standard voltage range from 5 to 15V DC.

4-pin micro QD DC

Related links