- RS Stock No.:
- 899-7570
- Mfr. Part No.:
- Holton SB Honey 9
- Manufacturer:
- CAT
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR913.15
Pair(s) | Per Pair |
1 + | MYR913.15 |
- RS Stock No.:
- 899-7570
- Mfr. Part No.:
- Holton SB Honey 9
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cat Holton Safety Boots
These traditional safety boots from Cat combine supreme comfort with flexibility and strength. Designed for everyday workplaces, these heavy-duty Holton safety boots are ideal for light industrial environments.
These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance as per EN 20345.
Features & Benefits
Slip-resistant and rugged
Techni Flex® outsole for extreme flexibility
200 joule steel toecap
Removable PU insole
Techni Flex® outsole for extreme flexibility
200 joule steel toecap
Removable PU insole
Typical Applications
Industrial environments
Agricultural applications
Construction
Distribution
Site Management
Agricultural applications
Construction
Distribution
Site Management
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Series | Holton |
Gender | Men |
Shoe Size EU | 43 |
Shoe Size UK | 9 |
Shoe Size US | 10 |
Colour | Honey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Penetration Resistant | No |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRC |
Upper Material | Nubuck |