CAT Holton Honey Steel Toe Capped Men's Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 899-7586
- Mfr. Part No.:
- P708215
- Manufacturer:
- CAT
Subtotal (1 pair)*
MYR723.44
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR723.44 |
*price indicative
- RS Stock No.:
- 899-7586
- Mfr. Part No.:
- P708215
- Manufacturer:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Holton | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Honey | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Heat Resistant | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Rubber | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Holton | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Honey | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Resistance Features Heat Resistant | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Rubber | ||
RoHS Status: Exempt
Cat Holton Safety Boots
These traditional safety boots from Cat combine supreme comfort with flexibility and strength. Designed for everyday workplaces, these heavy-duty Holton safety boots are ideal for light industrial environments.
These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance as per EN 20345.
Features & Benefits
Slip-resistant and rugged
Techni Flex® outsole for extreme flexibility
200 joule steel toecap
Removable PU insole
Typical Applications
Industrial environments
Agricultural applications
Construction
Distribution
Site Management
Caterpillar Industrial Footware
Related links
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 7, EU 41 EN ISO 20345:2011
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 8, EU 42 EN ISO 20345:2011
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 6, EU 39 EN ISO 20345:2011
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 11, EU 46 EN ISO 20345:2011
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011
- CAT Holton Honey Steel Toe Capped Men's Safety Boots 9, EU 43 EN ISO 20345:2011
- Rockfall Orlando Honey Steel Toe Capped Men's Ankle Safety Boots 12, EU 47 EN ISO 20345:2011
- Himalayan 5250 Honey Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
