CAT Holton Honey Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011

Subtotal (1 pair)*

MYR723.44

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR723.44

*price indicative

RS Stock No.:
899-7573
Mfr. Part No.:
P708215
Manufacturer:
CAT
Find similar products by selecting one or more attributes.
Select all

Brand

CAT

Product Type

Safety Boots

Series

Holton

Gender

Men

Size EU

44

Size UK

10

Colour

Honey

Closure Type

Lace Up

Safety Toe Type

Steel

Size US

11

Additional Safety Features

HRO

Resistance Features

Heat Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Nubuck

RoHS Status: Exempt

COO (Country of Origin):
CN

Cat Holton Safety Boots


These traditional safety boots from Cat combine supreme comfort with flexibility and strength. Designed for everyday workplaces, these heavy-duty Holton safety boots are ideal for light industrial environments.

These work boots comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as slip resistance as per EN 20345.

Features & Benefits


Slip-resistant and rugged

Techni Flex® outsole for extreme flexibility

200 joule steel toecap

Removable PU insole

Typical Applications


Industrial environments

Agricultural applications

Construction

Distribution

Site Management

Caterpillar Industrial Footware


Related links