- RS Stock No.:
- 897-6823
- Mfr. Part No.:
- 0 046 79
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,627.54
Units | Per Unit |
1 + | MYR3,627.54 |
- RS Stock No.:
- 897-6823
- Mfr. Part No.:
- 0 046 79
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Legrand EMDX Single-phase Energy Meter
EMDX single phase Energy Meters from Legrand measure the electricity consumed by a 3 phase circuit downstream of the electricity distribution metering. Displays electricity consumption in kWh and other values such as current, active energy, reactive energy and power.
7-digit, LCD display
Maximum indication: 99999.9 kWh
Direct connection & CT connection (depending on model)
MID and non-MID models available
Maximum indication: 99999.9 kWh
Direct connection & CT connection (depending on model)
MID and non-MID models available
MID certified models:
897-6772- 63A, 2 modules Pulse output, direct connection
897-6823- 63A, 2 modules RS485 output, direct connection
Non-MID models:
897-6778- 63A, 2 modules RS485 output, direct connection
897-6826- 63A, 2 modules Pulse output, direct connection
897-6804- 36A, 2 modules Pulse output, direct connection
897-6817- 32A, 1 module Pulse output, direct connection
Specifications
Attribute | Value |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Minimum Temperature | -10°C |
Maximum Temperature | +45°C |
Meter Type | Electronic |
Approvals | IEC 61010-1, IEC 62053-21, IEC 62053-23 |
Series | EMDX3 |
Measurement Range | Maximum of 99999.9kWh |