- RS Stock No.:
- 873-5085
- Mfr. Part No.:
- 4008321329134
- Manufacturer:
- Osram
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR178.12
You pay
MYR149.00
Units | Per Unit |
1 + | MYR149.00 |
- RS Stock No.:
- 873-5085
- Mfr. Part No.:
- 4008321329134
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Osram Quicktronic-M Professional Optimal Lighting Ballast
Introducing the Quicktronic-M Professional lighting ballast from Osram, this is an electronic control gear (ECG) for circular fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency. The Quicktronic-M is the perfect electronic ballast for the use with motion-sensing lights.
Features and Benefits
No effects from constant switching on and off
Helps to prolong the life of the lamp
Supply Voltage of 220-240V
Energy Effiency Index (EEI): A2
Very high energy efficiency
Automatic shutdown of defective lamps or end of life
Helps to prolong the life of the lamp
Supply Voltage of 220-240V
Energy Effiency Index (EEI): A2
Very high energy efficiency
Automatic shutdown of defective lamps or end of life
Typical Applications
Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Offices
Factories
Warehouses
Public buildings
Modernisation of existing systems
Osram Quicktronic-M Alternatives
Specifications
Attribute | Value |
---|---|
Wattage | 46 W |
Ballast Type | Electronic |
Supported Lamp Shape | CFL |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | No |
Length | 103 mm |
Width | 67 mm |
Height | 31mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Series | QUICKTRONIC |