- RS Stock No.:
- 790-3880
- Manufacturer:
- RS PRO
Discontinued product
Alternative
RS PRO Male DisplayPort to Male DVI-D Dual Link, PVC Cable, 1080p, 2m
MYR93.93
Each
RS Stock No.: 182-8785
- RS Stock No.:
- 790-3880
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
Display PortCable, Male to DVI
From RS Pro, this DVI to DisplayPort cable is ideal for connecting DisplayPort devices to monitors and peripherals with DVI input. DisplayPort connectors are an excellent standard of guaranteed visual quality and can be adapted to a DVI connector to maintain high definition transmission.
Having such an adapter potentially saves time and money, as it means newer devices and graphics cards can be adapted to drive displays on older equipment, meaning you don't have to replace established monitor set-ups.
This cable's DisplayPort connector plug includes a locking mechanism that can be easily released with a push of the thumb. This ensures a secure and reliable connection that won't accidentally be unplugged. The DVI-D connector plug includes standard screw-in support to further prevent accidental disconnect.
The cable has a durable PVC sheath with built-in strain relief to reduce wear-and-tear.
The adapter cable is available in the following sizes;
790-3880 is a 2m DVI to Displayport Cable
790-3899 is a 3m DVI to Displayport Cable
790-3892 is a 5m DVI to Displayport Cable
Features and Benefits
Displayport Male Connector
DVI-D 24+1 Connector Output
Contact Resistance 1 Ohm
Insulation Resistance 10M Ohm
Applications
This DisplayPort to DVI adapter can be used from anything from office multimedia presentations to home gaming. It can be used to interface with;
Monitors
Smart Screens
Projectors
Personal computers
FAQs
Q: Does DisplayPort support Audio?
A: Yes, DisplayPort supports multi-channel audio requirements.
Q: Can I feed from a DVI device to a DisplaPort device?
A: The DisplayPort-DVI cable is not bi-directional, meaning the DisplayPort plug has to be connected to the source device (e.g. graphic card)
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of multi-media cables to suit any setup. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.
Having such an adapter potentially saves time and money, as it means newer devices and graphics cards can be adapted to drive displays on older equipment, meaning you don't have to replace established monitor set-ups.
This cable's DisplayPort connector plug includes a locking mechanism that can be easily released with a push of the thumb. This ensures a secure and reliable connection that won't accidentally be unplugged. The DVI-D connector plug includes standard screw-in support to further prevent accidental disconnect.
The cable has a durable PVC sheath with built-in strain relief to reduce wear-and-tear.
The adapter cable is available in the following sizes;
790-3880 is a 2m DVI to Displayport Cable
790-3899 is a 3m DVI to Displayport Cable
790-3892 is a 5m DVI to Displayport Cable
Features and Benefits
Displayport Male Connector
DVI-D 24+1 Connector Output
Contact Resistance 1 Ohm
Insulation Resistance 10M Ohm
Applications
This DisplayPort to DVI adapter can be used from anything from office multimedia presentations to home gaming. It can be used to interface with;
Monitors
Smart Screens
Projectors
Personal computers
FAQs
Q: Does DisplayPort support Audio?
A: Yes, DisplayPort supports multi-channel audio requirements.
Q: Can I feed from a DVI device to a DisplaPort device?
A: The DisplayPort-DVI cable is not bi-directional, meaning the DisplayPort plug has to be connected to the source device (e.g. graphic card)
Why RS PRO?
RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.
RS PRO has an extensive range of multi-media cables to suit any setup. Whether you're fitting a customized media studio, or simply improving your home entertainment set-up, RS PRO is with you every step of the way.
A digital display interface whose primary use is between a computer and display monitor or a computer and home tv/cinema system
DisplayPort defines a new digital/audio/video interconnection
DisplayPort defines a new digital/audio/video interconnection
Note
The DisplayPort-DVI cable works in one direction: the DisplayPort plug has to be connected to the source device (e.g. graphic card)
Attribute | Value |
---|---|
Length | 2m |
Outer Sheath Material | PVC |
Sheath Colour | Black |