LPV-35-5 | MEAN WELL LED Driver, 5V Output, 30W Output, 5A Output, Constant Voltage | RS
Recently searched

    MEAN WELL LED Driver, 5V Output, 30W Output, 5A Output, Constant Voltage

    Bulk discount available

    Subtotal (1 unit)**

    MYR62.04

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    1 - 4MYR62.04
    5 - 9MYR60.18
    10 - 24MYR58.32
    25 - 49MYR57.08
    50 +MYR55.83

    **price indicative

    RS Stock No.:
    660-0274
    Distrelec Article No.:
    169-97-727
    Mfr. Part No.:
    LPV-35-5
    Manufacturer:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Output Voltage

    5V

    Maximum Output Power

    30W

    Output Current

    5A

    Dimmable

    No

    Input Voltage

    90 → 264 V ac

    Operation

    Constant Voltage

    LED Driver Type

    LED Driver

    AC or DC Input Voltage

    ac

    IP Rating

    IP67

    Voltage Rating

    90 → 264V ac

    Number of Outputs

    1

    Related links