MEAN WELL LED Driver, 30V, 9 V Output, 31.5 W Output, 1050mA
- RS Stock No.:
- 660-0296
- Distrelec Article No.:
- 169-97-655
- Mfr. Part No.:
- LPC-35-1050
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR66.19
FREE delivery for orders over RM 500.00
In Stock
- 26 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR66.19 |
| 5 - 9 | MYR64.79 |
| 10 - 24 | MYR62.85 |
| 25 + | MYR60.97 |
*price indicative
- RS Stock No.:
- 660-0296
- Distrelec Article No.:
- 169-97-655
- Mfr. Part No.:
- LPC-35-1050
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30, 9V | |
| Product Type | LED Driver | |
| Maximum Output Power | 31.5W | |
| Input Voltage | 264, 90, 127, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 1050mA | |
| Operating Modes | Constant Current | |
| Series | LPC-35 | |
| Standards/Approvals | CE, EN, UL, LPS, IEC, CB, CSA | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 31.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30, 9V | ||
Product Type LED Driver | ||
Maximum Output Power 31.5W | ||
Input Voltage 264, 90, 127, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 1050mA | ||
Operating Modes Constant Current | ||
Series LPC-35 | ||
Standards/Approvals CE, EN, UL, LPS, IEC, CB, CSA | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 31.5W | ||
RS - 35W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 65°C (5Vdc version derates above 55°C).
MTBF to MIL-HDBK-217F.
Power derates above 65°C (5Vdc version derates above 55°C).
MTBF to MIL-HDBK-217F.
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91
Related links
- MEAN WELL LED Driver 155.4 W Output, 1050 mA
- MEAN WELL LED Driver 34.7 W Output, 1050 mA
- MEAN WELL LED Driver 25.2 W Output, 1050 mA
- MEAN WELL LED Driver 65 W Output, 1050 mA PWM
- MEAN WELL LED Driver 33.6 W Output, 1400 mA
- MEAN WELL Constant Current LED Driver 100 W Output, 1050 mA
- MEAN WELL LED Driver 240 W Output, 1050 mA 3 in 1 Dimming
- MEAN WELL LED Driver 75 W Output, 1050 mA 3 in 1 Dimming
