MEAN WELL LED Driver, 24V Output, 36 W Output, 1.5A
- RS Stock No.:
- 660-0280
- Distrelec Article No.:
- 169-97-726
- Mfr. Part No.:
- LPV-35-24
- Manufacturer:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
MYR51.76
FREE delivery for orders over RM 500.00
In Stock
- 277 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR51.76 |
| 5 - 9 | MYR50.67 |
| 10 - 24 | MYR49.16 |
| 25 - 49 | MYR47.96 |
| 50 + | MYR46.91 |
*price indicative
- RS Stock No.:
- 660-0280
- Distrelec Article No.:
- 169-97-726
- Mfr. Part No.:
- LPV-35-24
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 36W | |
| Input Voltage | 264, 90V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 264, 90V ac | |
| Driver Current | 1.5A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | EN, LPS, UL, IEC, CB, CE, CSA | |
| Number of Outputs | 1 | |
| Series | LPV-35 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 36W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 36W | ||
Input Voltage 264, 90V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 264, 90V ac | ||
Driver Current 1.5A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals EN, LPS, UL, IEC, CB, CE, CSA | ||
Number of Outputs 1 | ||
Series LPV-35 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 36W | ||
RS - 35W Waterproof (IP67) SMPSU
External switch mode epoxy encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
Withstands 300Vac surge input for 5 seconds
100% full load burn-in test
Fully regulated output
Short circuit, over-current, over-voltage protection
600mm un-terminated, 2-core 18AWG input lead
600mm un-terminated, 2-core 16AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Stk nos 660-0274, 660-0277, 660-0271, 660-0280, 660-0283 are constant voltage power supplies
Stk nos 660-0287, 660-0296 and 660-0299 are constant current power supplies
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 65°C (5Vdc version derates above 55°C).
MTBF to MIL-HDBK-217F.
Power derates above 65°C (5Vdc version derates above 55°C).
MTBF to MIL-HDBK-217F.
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91
