RS PRO Panel Multi-Band Antenna with RJ45 Connector
- RS Stock No.:
- 434-525
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR1,314.03
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,314.03 |
| 5 + | MYR1,274.61 |
*price indicative
- RS Stock No.:
- 434-525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Multi-Band Antenna | |
| Connector Type | RJ45 | |
| Minimum Frequency | 694MHz | |
| Internal/External | External | |
| Antenna Physical Form | Panel | |
| Gain | 4dBi | |
| Antenna Mount Type | Wall/Pole | |
| Series | AR1520SP | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| Standards/Approvals | IP68, 999 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Multi-Band Antenna | ||
Connector Type RJ45 | ||
Minimum Frequency 694MHz | ||
Internal/External External | ||
Antenna Physical Form Panel | ||
Gain 4dBi | ||
Antenna Mount Type Wall/Pole | ||
Series AR1520SP | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
Standards/Approvals IP68, 999 | ||
RS PRO Omni-Directional Multi-Band Antenna, 4G LTE, 694-6000 MHz
The RS PRO Multi-Band Antenna is designed to provide comprehensive connectivity solutions for both mobile and fixed installations. This all-in-one antenna integrates LTE, Wi-Fi, and GPS capabilities, making it Ideal for industrial applications, CCTV, hotspots, and more. Its omni-directional design ensures reliable signal reception from all directions, enhancing communication efficiency.
Features and Benefits
Integrated Multi-Band LTE Omni Antenna: Offers seamless connectivity across multiple bands for versatile applications
Wi-Fi Omni Antenna: Ensures robust wireless internet access
GPS Antenna: Provides accurate location tracking and navigation
Omni Directional: Captures signals from all directions, improving reception
IP68 Rated: Offers protection against dust and water, suitable for outdoor use
Wide Frequency Range (694-6000 MHz): Supports a broad spectrum of frequencies for enhanced performance
4 dBi Gain: Delivers strong signal strength
Temperature Range (-40°C to 80°C): Operates effectively in extreme conditions
Applications
Industrial installations
CCTV systems
Public hotspots
Marine environments (yachts, boats)
Recreational vehicles (campers, RVs)
Additional Information
Omni LTE All-In-One Antenna: Designed for RS PRO 2768464 Router
Connector Type: RJ45
Antenna Mounting Type: Wall/Pole
Physical Form: Panel
Wi-Fi 6E Support: Ensures compatibility with the latest wireless standards
2x2 MIMO: Enhances data throughput and reliability
This multi-band antenna is a comprehensive solution for diverse connectivity needs, ensuring reliable performance across various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
This product is compatible with 276-8463 and 276-8464.
Related links
- RS PRO Panel Multi-Band Antenna with RJ45 Connector
- RS PRO Panel Multi-Band Antenna with SMA Connector
- Taoglas MA890.A.BIVW.001 Panel Multi-Band Antenna with SMA Connector, 4G/5G
- Taoglas FG.81.A Panel Multi-Band Antenna with Type N Connector, ISM Band
- Siretta OSCAR66/5M/SMAM/S/LL/33 Panel Multi-Band Antenna with SMA Male Connector
- MOXA MAT-5G-PA-SM-2-06-3m Panel Multi-Band Antenna with SMA Connector
- Siretta OSCAR64/5M/SMAM/LL/29 Panel Multi-Band Antenna with SMA Male Connector, 4G/5G
- Siretta OSCAR64/X/NTYPEF/S/29 Panel Multi-Band Antenna with Type N Female Connector, 4G/5G
