JST YL Series Male Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

Bulk discount available

Subtotal (1 bag of 50 units)*

MYR22.25

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 450MYR0.445MYR22.25
500 - 2450MYR0.436MYR21.80
2500 - 4950MYR0.427MYR21.35
5000 - 12450MYR0.419MYR20.95
12500 +MYR0.41MYR20.50

*price indicative

RS Stock No.:
392-2666
Mfr. Part No.:
BYM-01T-P0.5A
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Male

Product Type

Crimp Terminal

For Use With

YL and YLN Connector Housings

Series

YL

Current

10A

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

20AWG

Maximum Wire Size mm²

0.5mm²

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Standards/Approvals

No

JST YL Series Receptacle Housings


A range of multi-pole receptacles from the JST YL series of wire-to-wire connectors. The receptacles are intended for use with crimp pin contacts, RS 392-2666. Voltage and current ratings are dependent on wire size used.

• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)

• Maximum working voltage: 300V

• Maximum current rating: 10A

• UL, CSA, and TUV approvals

4.5mm wire-to-wire JST YL Series


A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors

Related links