JST YL Series Male Terminal Position Assurance, 26 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 392-2818
- Mfr. Part No.:
- YLS-03V
- Manufacturer:
- JST
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR6.66
FREE delivery for orders over RM 150.00
In Stock
- Plus 7,680 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 240 | MYR0.666 | MYR6.66 |
| 250 - 990 | MYR0.653 | MYR6.53 |
| 1000 - 4990 | MYR0.641 | MYR6.41 |
| 5000 - 9990 | MYR0.629 | MYR6.29 |
| 10000 + | MYR0.617 | MYR6.17 |
*price indicative
- RS Stock No.:
- 392-2818
- Mfr. Part No.:
- YLS-03V
- Manufacturer:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Gender | Male | |
| Product Type | Terminal Position Assurance | |
| For Use With | YL Connector Housing | |
| Series | YL | |
| Current | 5A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 7mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Gender Male | ||
Product Type Terminal Position Assurance | ||
For Use With YL Connector Housing | ||
Series YL | ||
Current 5A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 7mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

JST YL Series Retainers
Secondary retainers for use with the JST YL series of wire-to-wire connectors. The retainers enhance safety in the case of partial insertion or accidental release of the connectors, and securely lock mated connectors in place.
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Related links
- JST YL Series Male Connector Retainer 16 AWG Max
- JST YL Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Economy Power 2.5 Series Female Terminal Position Assurance 20 AWG Max
- JST Tin Crimp Pin Connector White
- JST VYH YLN Series Female Crimp Terminal 20 AWG Max
- Molex 172953 Series Terminal Position Assurance 20 AWG Max
- Molex 172953 Series Female Terminal Position Assurance 20 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
