WAGO 2002-1411/1000-410 TOPJOB S Series Component Terminal Block Grey, 2.5mm², 1-Level, Push-in

This image is representative of the product range

Subtotal (1 box of 100 units)*

MYR3,108.42

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR3,108.42MYR31.084

*price indicative

RS Stock No.:
278-8141
Mfr. Part No.:
2002-1411/1000-410
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Component Terminal Block

Colour

Grey

Number of Positions

4

Number of Levels

1

Series

TOPJOB S

Cable CSA

2.5mm²

Maximum Wire Size AWG

14AWG

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Hazardous Area Certification

NO

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The WAGO Component terminal block is available with four conductor and diode. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.

RoHS compliant

0.175 MJ fire load

DIN 35 rail mounting

V0 flammability class per UL94

Related links