WAGO 2002-1321/1000-413 TOPJOB S Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 278-8122
- Mfr. Part No.:
- 2002-1321/1000-413
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
MYR4,560.17
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR4,560.17 | MYR45.602 |
*price indicative
- RS Stock No.:
- 278-8122
- Mfr. Part No.:
- 2002-1321/1000-413
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 14AWG | |
| Series | TOPJOB S | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 14AWG | ||
Series TOPJOB S | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The WAGO Component terminal block is available with three conductor and red LED. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.16 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.16 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2002-1321/1000-413 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1321/1000-434 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1421/1000-413 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2002-1981/1000-413 TOPJOB S Series Grey 1-Level Fused
- WAGO 2001-1321/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2002-3221/1000-413 TOPJOB S Series Grey 3-Level, Push In Termination
- WAGO 2001-1421/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2006-1681/1000-413 TOPJOB S Series Grey 1-Level Fused, CSA
