WAGO 2001-1321/1000-413 TOPJOB S Series Grey, 1.5mm², 1-Level, Push-In Cage Clamp Termination
- RS Stock No.:
- 278-8052
- Mfr. Part No.:
- 2001-1321/1000-413
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
MYR216.05
FREE delivery for orders over RM 500.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR216.05 | MYR43.21 |
*price indicative
- RS Stock No.:
- 278-8052
- Mfr. Part No.:
- 2001-1321/1000-413
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | TOPJOB S | |
| American Wire Gauge | 22 → 14AWG | |
| Termination Method | Push-In Cage Clamp | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Colour Grey | ||
Number of Levels 1 | ||
Series TOPJOB S | ||
American Wire Gauge 22 → 14AWG | ||
Termination Method Push-In Cage Clamp | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
The WAGO Component terminal block is available with three conductor and red LED. This terminal block is available in grey colour with push in cage clamp connection technology. The insulation of this product is made from polyamide material.
RoHS compliant
0.118 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
0.118 MJ fire load
DIN 35 rail mounting
V0 flammability class per UL94
Related links
- WAGO 2001-1321/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1321/1000-434 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1421/1000-413 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2002-1321/1000-413 TOPJOB S Series Grey 1-Level, Push In Termination
- WAGO 2001-1411/1000-410 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1411/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1421/1000-434 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
- WAGO 2001-1311/1000-411 TOPJOB S Series Grey 1-Level, Push-In Cage Clamp Termination
