MAGNUM Texas Brown Fibreglass Toe Capped Unisex Safety Boot, UK 7, EU 47

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-2299
Mfr. Part No.:
RF70-07
Manufacturer:
MAGNUM
Find similar products by selecting one or more attributes.
Select all

Brand

MAGNUM

Series

Texas

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

7

Shoe Size US

8

Colour

Brown

Safety Toe Type

Fibreglass

ESD Safe

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Magnum Texas safety boot has water repellent oil tanned brown leather stitched with R-TEN abrasion resistant thread and Activ-Tex waterproof and breathable bootie membrane lining with composite anti-penetration flexi-midsole.

FORCE10 scuff cap and solid nitrile rubber outsole
Anti-fatigue EVA footbed

Available in sizes:
UK3/EU35.5: RS# 2682295
UK4/EU37: RS# 2682296
UK5/EU38: RS# 2682297
UK6/EU39.5: RS# 2682298
UK7/EU39.5: RS# 2682299
UK8/EU42: RS# 2682300
UK9/EU43: RS# 2682302
UK10/EU44.5: RS# 2682303
UK11/EU46: RS# 2682304
UK12/EU47: RS# 2682305
UK13/EU48: RS# 2682306
UK14/EU49.5: RS# 2682307Available in sizes:
UK5/EU38: RS# 2682361
UK6/EU39.5: RS# 2682362
UK7/EU41: RS# 2682363
UK8/EU42: RS# 2682364
UK9/EU43: RS# 2682365
UK10/EU44.5: RS# 2682366
UK11/EU46: RS# 2682368
UK12/EU47: RS# 2682369Available in sizes:
UK7/EU41: RS# 2682384
UK8/EU42: RS# 2682385
UK9/EU43: RS# 2682386