Goliath Red Industry Black ESD Safe Composite Toe Capped Unisex Safety Boot, UK 8, EU 42
- RS Stock No.:
- 268-2364
- Mfr. Part No.:
- RI10164-08
- Manufacturer:
- Goliath
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-2364
- Mfr. Part No.:
- RI10164-08
- Manufacturer:
- Goliath
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goliath | |
| Series | Red Industry | |
| Gender | Unisex | |
| Shoe Size EU | 42 | |
| Shoe Size UK | 8 | |
| Shoe Size US | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Select all | ||
|---|---|---|
Brand Goliath | ||
Series Red Industry | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Magnum safety boot is light and comfortable with soft, water resistant and has grain leather also anti-puncture, PU compact antislip, antistatic and oil resistant.
Anti-fatigue footbed
Abrasion resistance
Abrasion resistance
