Teledyne LeCroy T3LVD20-200 Oscilloscope Probe, Active, Differential Type, 200 MHz, 10 dB, BNC Connector
- RS Stock No.:
- 240-6607
- Distrelec Article No.:
- 302-64-120
- Mfr. Part No.:
- T3LVD20-200
- Manufacturer:
- Teledyne LeCroy
Subtotal (1 unit)*
MYR10,390.31
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,390.31 |
*price indicative
- RS Stock No.:
- 240-6607
- Distrelec Article No.:
- 302-64-120
- Mfr. Part No.:
- T3LVD20-200
- Manufacturer:
- Teledyne LeCroy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Active, Differential | |
| Attenuation | 10 dB | |
| Bandwidth | 200MHz | |
| Maximum Common Mode Input Voltage | 20V | |
| Connector Type | BNC | |
| Model Number | T3LVD20-200 | |
| Safety Category Level | CAT III | |
| Standards/Approvals | No | |
| Rise Time | 1.75ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope Probe | ||
Probe Type Active, Differential | ||
Attenuation 10 dB | ||
Bandwidth 200MHz | ||
Maximum Common Mode Input Voltage 20V | ||
Connector Type BNC | ||
Model Number T3LVD20-200 | ||
Safety Category Level CAT III | ||
Standards/Approvals No | ||
Rise Time 1.75ns | ||
The Teledyne Test Tools new low voltage differential probe is a wide bandwidth active differential voltage probe, featuring 200 MHz bandwidth, ± 20 V (DC + Pk AC), fast and accurate waveform capture, measurement accuracy of 2 % and low test circuit loading. This probe can be used with any oscilloscope having a 50 Ω or 1 MΩ BNC input.
Bandwidth of 200 MHz
± 20 V Differential signal input (DC + Peak AC).
Combined single ended and differential measurement capability.
± 60 V maximum common mode voltage input.
High Common Mode Rejection Ratio of >50 dB at 10 MHz, >80 dB at 50 Hz / 60 Hz.
Applications
Embedded low voltage power design and power component measurements.
Low voltage consumer electronics and household appliances.
Domestic and industrial photo-voltaic (PV) system design.
Vehicle electronics.
Industrial and military control electronics.
Single ended and differential busses (CAN, CAN FD, LIN, I2 C, SPI, MIL-STD-1553B, UART, ARINC429, etc).
Research and development.
Universities, general electronics and education
Related links
- Teledyne LeCroy T3HVD1500-200 Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0032A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0033A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies DP003xA Series DP0031A Oscilloscope Probe 200 MHz BNC Connector
- Teledyne LeCroy T3RC Series T3RC0060-LF Oscilloscope Probe 5 MHz BNC Connector
- Teledyne LeCroy T3HVD7000-100 Oscilloscope Probe 100 MHz BNC Connector
- Teledyne LeCroy T3HVD1500-70 Oscilloscope Probe 70 MHz BNC Connector
- Testec 8000 Series TT-SI 8010B Oscilloscope Probe Differential Type BNC Connector
