Recently searched

    Testec 8000 Series TT-SI 8010B Oscilloscope Probe, Differential Type, 100MHz, 1:100 / 1:1000dB, BNC Connector

    Subtotal (1 unit)**

    MYR10,906.93

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR10,906.93

    **price indicative

    RS Stock No.:
    238-7389
    Distrelec Article No.:
    302-52-705
    Mfr. Part No.:
    TT-SI 8010B
    Manufacturer:
    Testec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Testec

    Probe Type

    Differential

    Attenuation

    1:100 / 1:1000dB

    Bandwidth

    100MHz

    Maximum Common Mode Input Voltage

    ±7000 (DC+AC Peak)V

    Connector Type

    BNC

    Model Number p

    TT-SI 8010B

    Number of Probes

    1

    Safety Category Level

    CAT III

    Safety Category Voltage

    1000V

    Series

    8000

    Safety Category

    IEC61010-031:2015

    Rise Time

    5 ns, =3 ns

    Related links