Testec 8000 Series TT-SI 8051 Oscilloscope Probe, Differential Type, 100MHz, 1:50 / 1:500dB, BNC Connector
- RS Stock No.:
- 238-7385
- Distrelec Article No.:
- 302-52-707
- Mfr. Part No.:
- TT-SI 8051
- Manufacturer:
- Testec
Subtotal (1 unit)*
MYR5,849.28
FREE delivery for orders over RM 500.00
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,849.28 |
*price indicative
- RS Stock No.:
- 238-7385
- Distrelec Article No.:
- 302-52-707
- Mfr. Part No.:
- TT-SI 8051
- Manufacturer:
- Testec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testec | |
| Probe Type | Differential | |
| Attenuation | 1:50 / 1:500dB | |
| Bandwidth | 100MHz | |
| Maximum Common Mode Input Voltage | ±1500 (DC+AC Peak)V | |
| Connector Type | BNC | |
| Model Number p | TT-SI 8051 | |
| Number of Probes | 1 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Series | 8000 | |
| Safety Category | IEC61010-031:2015 | |
| Rise Time | 5 ns, =3 ns | |
| Select all | ||
|---|---|---|
Brand Testec | ||
Probe Type Differential | ||
Attenuation 1:50 / 1:500dB | ||
Bandwidth 100MHz | ||
Maximum Common Mode Input Voltage ±1500 (DC+AC Peak)V | ||
Connector Type BNC | ||
Model Number p TT-SI 8051 | ||
Number of Probes 1 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Series 8000 | ||
Safety Category IEC61010-031:2015 | ||
Rise Time 5 ns, =3 ns | ||
- COO (Country of Origin):
- CN
TT-SI 8051
active differential probe
The Testec active differential probe TT-SI 8051 allows safe and accurate high voltage measurements between two voltage points, none being connected to ground. This probe is designed for a variety of measurements with up to 100MHz / ±1500V and compatible with grounded oscilloscopes (1MOhm input) of all common manufacturers. The probe can be powered with the supplied USB cable and the AC adapter.
The probe is supplied in a hardcase with extensive accessories and factory calibration certificate.
The probe is supplied in a hardcase with extensive accessories and factory calibration certificate.
Bandwidth: 100MHz
Rise time: 3,5ns
Attenuation ratio: x50 / x500
DC accuracy: ±2%
Maximum input voltage:
Differential mode: ±150V (DC + AC Peak) @ x50
±1500V (DC + AC Peak) @ x500
Common mode: ±1500V (DC + Peak AC)
Each side to ground: 600Vrms CAT III / 1000Vrms CAT II
Safety standard: IEC61010-031: 2015
Rise time: 3,5ns
Attenuation ratio: x50 / x500
DC accuracy: ±2%
Maximum input voltage:
Differential mode: ±150V (DC + AC Peak) @ x50
±1500V (DC + AC Peak) @ x500
Common mode: ±1500V (DC + Peak AC)
Each side to ground: 600Vrms CAT III / 1000Vrms CAT II
Safety standard: IEC61010-031: 2015
Scope of delivery:
1 x probe series 8000
1 x hardcase
2 x test leads with insulated banana plug 4mm (red & black)
2 x hook clips (red & black)
2 x pincer hook clip (red & black)
2 x crocodile clips (red & black)
1 x insulated BNC test lead 100cm
1 x USB power cord
1 x power adapter EU version
1 x factory calibration certificate
1 x user manual
1 x hardcase
2 x test leads with insulated banana plug 4mm (red & black)
2 x hook clips (red & black)
2 x pincer hook clip (red & black)
2 x crocodile clips (red & black)
1 x insulated BNC test lead 100cm
1 x USB power cord
1 x power adapter EU version
1 x factory calibration certificate
1 x user manual
Related links
- Testec 8000 Series TT-SI 8050 Oscilloscope Probe 70MHz BNC Connector
- Testec 8000 Series TT-SI 8052 Oscilloscope Probe 200MHz BNC Connector
- Testec 8000 Series TT-SI 8110 Oscilloscope Probe 100MHz BNC Connector
- Testec 8000 Series TT-SI 8010B Oscilloscope Probe 100MHz BNC Connector
- Testec 8000 Series TT-SI 8010A Oscilloscope Probe 70MHz BNC Connector
- Testec 8000 Series TT-SI 8071 Oscilloscope Probe 70MHz BNC Connector
- Keysight Technologies N Series N2790A Oscilloscope Probe 100MHz 1:500, BNC Connector
- Teledyne LeCroy HVD3000A Series HVD3605A Oscilloscope Probe 100MHz 1:2000
