Testec 8000 Series TT-SI 8050 Oscilloscope Probe, Differential Type, 70MHz, 1:50 / 1:500dB, BNC Connector

Subtotal (1 unit)*

MYR5,035.15

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,035.15

*price indicative

RS Stock No.:
238-7384
Distrelec Article No.:
302-52-706
Mfr. Part No.:
TT-SI 8050
Manufacturer:
Testec
Find similar products by selecting one or more attributes.
Select all

Brand

Testec

Probe Type

Differential

Attenuation

1:50 / 1:500dB

Bandwidth

70MHz

Maximum Common Mode Input Voltage

±1500 (DC+AC Peak)V

Connector Type

BNC

Model Number p

TT-SI 8050

Number of Probes

1

Safety Category Level

CAT III

Safety Category Voltage

600V

Series

8000

Safety Category

IEC61010-031:2015

Rise Time

=5ns

COO (Country of Origin):
CN

TT-SI 8050
active differential probe


The Testec active differential probe TT-SI 8050 allows safe and accurate high voltage measurements between two voltage points, none being connected to ground. This probe is designed for a variety of measurements with up to 70MHz / ±1500V and compatible with grounded oscilloscopes (1MOhm input) of all common manufacturers. The probe can be powered with the supplied USB cable and the AC adapter.
The probe is supplied in a hardcase with extensive accessories and factory calibration certificate.

Bandwidth: 70MHz
Rise time: 5ns
Attenuation ratio: x50 / x500
DC accuracy: ±2%
Maximum input voltage:
Differential mode: ±150V (DC + AC Peak) @ x50
±1500V (DC + AC Peak) @ x500
Common mode: ±1500V (DC + Peak AC)
Each side to ground: 600Vrms CAT III / 1000Vrms CAT II
Safety standard: IEC61010-031: 2015

Scope of delivery:


1 x probe series 8000
1 x hardcase
2 x test leads with insulated banana plug 4mm (red & black)
2 x hook clips (red & black)
2 x pincer hook clip (red & black)
2 x crocodile clips (red & black)
1 x insulated BNC test lead 100cm
1 x USB power cord
1 x power adapter EU version
1 x factory calibration certificate
1 x user manual

Related links