Recently searched

    Testec 8000 Series TT-SI 8010A Oscilloscope Probe, Differential Type, 70MHz, 1:100 / 1:1000dB, BNC Connector

    Subtotal (1 unit)**

    MYR9,008.14

    Add to Basket
    Select or type quantity
    8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR9,008.14

    **price indicative

    RS Stock No.:
    238-7388
    Distrelec Article No.:
    302-52-704
    Mfr. Part No.:
    TT-SI 8010A
    Manufacturer:
    Testec
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Testec

    Probe Type

    Differential

    Attenuation

    1:100 / 1:1000dB

    Bandwidth

    70MHz

    Maximum Common Mode Input Voltage

    ±7000 (DC+AC Peak)V

    Connector Type

    BNC

    Model Number p

    TT-SI 8010A

    Number of Probes

    1

    Safety Category Level

    CAT III

    Safety Category Voltage

    1000V

    Series

    8000

    Safety Category

    IEC61010-031:2015

    Rise Time

    =5ns

    Related links