RS PRO CR2016 Battery Holder, Leaf Spring Contact
- RS Stock No.:
- 237-8345
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 tray of 100 units)**
MYR292.10
700 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Tray** |
---|---|---|
100 - 400 | MYR2.921 | MYR292.10 |
500 + | MYR2.629 | MYR262.90 |
**price indicative
- RS Stock No.:
- 237-8345
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
For Battery Size | CR2016 | |
Number of Cells | 1 | |
Mount | Surface Mount | |
Type | Battery Holder | |
Maximum Cell Diameter | 20mm | |
Dimensions | 24.1 x 15.6 x 2.6mm | |
Terminal Contact Type | Leaf Spring | |
Body Material | PPA | |
Terminal Contact Material | Phosphor Bronze | |
Select all | ||
---|---|---|
Brand RS PRO | ||
For Battery Size CR2016 | ||
Number of Cells 1 | ||
Mount Surface Mount | ||
Type Battery Holder | ||
Maximum Cell Diameter 20mm | ||
Dimensions 24.1 x 15.6 x 2.6mm | ||
Terminal Contact Type Leaf Spring | ||
Body Material PPA | ||
Terminal Contact Material Phosphor Bronze | ||
Related links
- RS PRO CR2016 Battery Holder, Leaf Spring Contact
- RS PRO CR1632 Battery Holder, Leaf Spring Contact
- RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
- RS PRO 2450 Battery Battery Holder, Leaf Spring Contact
- RS PRO CR2330 Battery Holder, Leaf Spring Contact
- RS PRO CR2032 Battery Holder, Leaf Spring Contact
- RS PRO 175mm LCD Inclinometer