RS PRO CR2450 Battery Holder Leaf Spring
- RS Stock No.:
- 237-8326
- Manufacturer:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 36 units)*
MYR178.452
FREE delivery for orders over RM 500.00
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 36 - 144 | MYR4.957 | MYR178.45 |
| 180 + | MYR4.461 | MYR160.60 |
*price indicative
- RS Stock No.:
- 237-8326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2450 | |
| Number of Cells | 1 | |
| Sub Type | Holder | |
| Mount Type | Surface | |
| Body Material | Polyamide 66 | |
| Termination Type | Leaf Spring | |
| Height | 9.5mm | |
| Standards/Approvals | RoHS | |
| Diameter | 24.5mm | |
| Series | BH-55 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2450 | ||
Number of Cells 1 | ||
Sub Type Holder | ||
Mount Type Surface | ||
Body Material Polyamide 66 | ||
Termination Type Leaf Spring | ||
Height 9.5mm | ||
Standards/Approvals RoHS | ||
Diameter 24.5mm | ||
Series BH-55 | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8328
Related links
- RS PRO CR2450 Battery Holder Leaf Spring
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Solder Tag
- RS PRO CR2477 Battery Holder Leaf Spring
- RS PRO 2450 Battery Holder Leaf Spring
- RS PRO CR2032 Battery Holder Leaf Spring
- RS PRO CR2430 Battery Holder Leaf Spring
- RS PRO 2032 Battery Holder Leaf Spring
