RS PRO CR2430 Battery Clip Leaf Spring

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 1000 units)*

MYR667.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
1000 - 4000MYR0.667MYR667.00
5000 +MYR0.60MYR600.00

*price indicative

RS Stock No.:
237-8248
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Clip

Compatible Battery Size

CR2430

Number of Cells

2

Sub Type

Clip

Mount Type

Surface

Body Material

Phosphor Bronze

Termination Type

Leaf Spring

Series

BH-109B

Height

3.9mm

Length

28.9mm

Width

3.9mm

Diameter

24mm

Standards/Approvals

RoHS

RS PRO CR2430 Battery Clip, Leaf Spring Contact


This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.

RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.

Features and Benefits


  • Single and Multiple Cell

  • Reliable spring tension contacts assures low contact resistance

  • Rugged construction

  • Light Weight

    Applications


    These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8249

    Related links