RS PRO CR2032 Battery Clip, Leaf Spring Contact | RS
Recently searched

    RS PRO CR2032 Battery Clip, Leaf Spring Contact

    RS PRO CR2032 Battery Clip, Leaf Spring Contact
    1 / 3
    Bulk discount available

    Subtotal (1 bag of 1000 units)**

    MYR1,405.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05/11/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    1000 - 4000MYR1.405MYR1,405.00
    5000 +MYR1.265MYR1,265.00

    **price indicative

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    237-8242
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    For Battery Size

    CR2032

    Number of Cells

    1

    Mount

    Through Hole

    Type

    Clip

    Maximum Cell Diameter

    20mm

    Dimensions

    20.7 x 6.6mm

    Terminal Contact Type

    Leaf Spring

    Terminal Contact Material

    Phosphor Bronze

    Related links