Nidec Components Tactile Switch Button, 1 mm, SPST 30 mA, 250 V ac 125 V dc, Surface
- RS Stock No.:
- 224-225
- Mfr. Part No.:
- SMTE3-01-Z
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 unit)*
MYR6.34
FREE delivery for orders over RM 500.00
In Stock
- Plus 286 unit(s) shipping from 27 April 2026
- Plus 50 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 49 | MYR6.34 |
| 50 - 249 | MYR6.15 |
| 250 + | MYR6.03 |
*price indicative
- RS Stock No.:
- 224-225
- Mfr. Part No.:
- SMTE3-01-Z
- Manufacturer:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 1mm | |
| Length | 7mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 125V dc | |
| Minimum Operating Temperature | -55°C | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Switch Configuration | Off-Mom | |
| Standards/Approvals | RoHS | |
| Series | SMT | |
| Operating Force | 1.96N | |
| Height | 3.5mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 1mm | ||
Length 7mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 125V dc | ||
Minimum Operating Temperature -55°C | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Switch Configuration Off-Mom | ||
Standards/Approvals RoHS | ||
Series SMT | ||
Operating Force 1.96N | ||
Height 3.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN

Fujisoku THT & SMT Tact Switches - TME, SMT & SMTE3 Series
Fujisoku TME, SMT and SMTE3 series of Tactile or Tact switches are SPST momentary switches to be used with small currents (maximum rating of 50mA 48Vdc). These Tact switches have a low contact resistance, high contact
reliability, long life and are fitted with a grounding terminal. The Fujisoku Tact switches are available in a choice of through hole or surface mount with a 0.5mm travel, 1.96N operating force and are designed to be protected from damage caused by static electricity when operated.
The TME and SMT series of Tact switches (stock numbers 224-203, 762-5849 and 224-219) have an assuring sharp operating feel and feature a detachable actuator which allows for easy soldering, washing & assembly.
The SMTE3 series of Tact switch (stock number 224-225) has "J" shaped terminals that saves mounting space and feature a rubber push button.
Immersion washable
Stroke 0.5mm ±0.3mm
Operating force 1.96N ±0.98N
Low contact resistance 100mΩ maximum
Dielectric strength 250Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 100,000 cycles
-25 to +70°C operating temperature range
Tactile
Related links
- Nidec Components Tactile Switch Button SPST-NO 0.05 A 48 V dc, Surface
- Nidec Components Tactile Switch, 1 mm
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Nidec Components 8 Series Push Button Switch Panel, DPDT 125 V ac
- Nidec Components Black Tactile Switch Button SPST 10 mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 50 mA 48 V dc, PCB
- Nidec Components Black Tactile Switch Button SPST 50 mA 24 V dc, PCB
- RS PRO Black Tactile Switch Cap SPST 30 mA 28 V dc, Surface
