3M G5-01 Flip-Up Helmet, Adjustable Headband, 170 x 104mm Lens
- RS Stock No.:
- 218-0777
- Mfr. Part No.:
- 7100185620
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 218-0777
- Mfr. Part No.:
- 7100185620
- Manufacturer:
- 3M
Speedglas G5-01/02 Welding Helmets & Kits
G5-01 and G5-02 Welding Helmets and Welding Helmet Kits
• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter
• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
• 218-0776 is a G5-01 Flip Up Welding Helmet with Welding Filter G5-01TW, 617820 and Adflo Respiratory System
• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit
• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
• 218-0776 is a G5-01 Flip Up Welding Helmet with Welding Filter G5-01TW, 617820 and Adflo Respiratory System
• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit
More G5-01 Welding Helmet Accessories
• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet
• 218-0754 is a Large Head protector for the G5-01 Welding Helmet
• 218-0755 is a Shroud for the G5-01 Welding Helmet
• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
• 218-0774 is a Headband for the G5-01 Welding Helmet
• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet
• 218-0754 is a Large Head protector for the G5-01 Welding Helmet
• 218-0755 is a Shroud for the G5-01 Welding Helmet
• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
• 218-0774 is a Headband for the G5-01 Welding Helmet
• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet
Compatible G5-01 Filters
Why choose 3M?
3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.
3M™ Speedglas™ Welding Helmet G5-01 with 3M™ Adflo™ High-Altitude Powered Air Respirator and welding filter G5-01TW, with consumable kit and bag
The 3M Speedglas Welding Helmet G5-01 with 3M Adflo Powered Air Respirator with welding filter G5-01TW and consumable starter kit 617829 includes a consumable starter kit of 3 different sweatbands, face seal, visor plate, inner and outer cover plates which comes with a large carry and storage bag to keep the gear protected and clean. It uses its Natural Colour Technology to give great clarity before, during and after welding.
Features and Benefits
• Variable dark shade 5, 8-13 and tack welding comfort mode
• The big, 170 x 104 mm, clear protective visor is curved, with excellent views up, down and peripherally.
• 3M™ Speedglas™ Natural Colour Technology makes the filter view seem lighter, with great clarity before, during and after welding.
• For more control over your comfort, the innovative G5-01 helmet duct system lets you direct the airflow to either your face, visor or somewhere in-between.
• Re-configure your helmet using our many additional accessories to just the right coverage for your head, neck, and shoulders.
• 3M™ Adflo™ Powered Air Respirator helps protect you against both particles and gases in one system, offering the highest safety class: EN12941 TH3 - NPF500.
• Includes our consumable starter kit: 3 different sweatbands, face seal, visor plate, inner and outer cover plates.
• Comes with a large carry and storage bag to keep your gear protected and clean when not in use.
• Bluetooth enabled with the 3M Connected Equipment app, users get access to additional functionalities, statistics and documentation.
• The big, 170 x 104 mm, clear protective visor is curved, with excellent views up, down and peripherally.
• 3M™ Speedglas™ Natural Colour Technology makes the filter view seem lighter, with great clarity before, during and after welding.
• For more control over your comfort, the innovative G5-01 helmet duct system lets you direct the airflow to either your face, visor or somewhere in-between.
• Re-configure your helmet using our many additional accessories to just the right coverage for your head, neck, and shoulders.
• 3M™ Adflo™ Powered Air Respirator helps protect you against both particles and gases in one system, offering the highest safety class: EN12941 TH3 - NPF500.
• Includes our consumable starter kit: 3 different sweatbands, face seal, visor plate, inner and outer cover plates.
• Comes with a large carry and storage bag to keep your gear protected and clean when not in use.
• Bluetooth enabled with the 3M Connected Equipment app, users get access to additional functionalities, statistics and documentation.
Attribute | Value |
---|---|
Type | Helmet |
Series | G5-01 |
Lens Size | 170 x 104mm |
Flip Up | Yes |
Adjustable Headband | Yes |
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL