3M Adflo Air Respirator for use with Welding Helmet G5-01
- RS Stock No.:
- 218-0779
- Mfr. Part No.:
- 7100166698
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR5,123.87
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,123.87 |
*price indicative
- RS Stock No.:
- 218-0779
- Mfr. Part No.:
- 7100166698
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Air Respirator | |
| For Use With | Welding Helmet G5-01 | |
| Series | Adflo | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Air Respirator | ||
For Use With Welding Helmet G5-01 | ||
Series Adflo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Powered Air Respirator, 200L/min Maximum Flow Rate, With Particle Filter - Adflo Series - 7100166698
Stay fully protected in contaminated work environments with this powered air respirator from 3M. The particle filter captures airborne dust to keep your air supply clear of hazardous substances. As the unit handles flow rates up to 200L/min, it efficiently cleans air so you can breathe easy. A leather belt makes it easy to carry. As it draws 12 hours of runtime from its heavy-duty battery, this is a safe bet for use over long shifts.
Features & Benefits
• Indicator light visibly signals filter status for hassle-free equipment checks
• Charges in 5.5 hours, minimising maintenance downtime
• Takes a separate gas filter (206-5751) for complete protection in one device
• Charges in 5.5 hours, minimising maintenance downtime
• Takes a separate gas filter (206-5751) for complete protection in one device
Applications
• Metalworking
• Mining and quarrying
• Steel production
• Mining and quarrying
• Steel production
Can I adjust the fit of this respirator's belt?
Yes, its belt adjusts between 75 and 115cm to ensure a secure fit around your waist.
