3M Speedglas Headband for use with Welding Helmet G5-01
- RS Stock No.:
- 218-0774
- Mfr. Part No.:
- 7100181413
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0774
- Mfr. Part No.:
- 7100181413
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Headband | |
| For Use With | Welding Helmet G5-01 | |
| Series | Speedglas | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Type Headband | ||
For Use With Welding Helmet G5-01 | ||
Series Speedglas | ||
RoHS Status: Not Applicable
3M Speedglas G5-01 Headband
The 3M Speedglas Headband G5-01 is a headband for helmets of welding applications. The headband provides excellent and comfortable and ergonomic fastening for the helmet of its compatibility.
Features and Benefits
• Has a smooth ratchet for precise tightening
• Ensures maximum safety and comfort
• Has a rotation stopper
• Ensures maximum safety and comfort
• Has a rotation stopper
Applications
Can safely be used with appropriate welding masks for most welding applications.
