RS PRO Red & White ABS Chain Barrier

Bulk discount available

Subtotal (1 unit)*

MYR1,821.07

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR1,821.07
5 +MYR1,498.73

*price indicative

RS Stock No.:
217-5261
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Barrier Type

Chain Barrier

Colour

Red, White

Material

ABS

Barrier Colour

Red, White

Barrier Material

PP

Kit Includes

6 Red And White Plastic Posts With Weighted Base + 1 Red And White 10m PP Chain

Length

10m

Height

950 mm

Barrier Height

1000mm

Width

50mm

Diameter

50mm

Barrier Base Diameter

280mm

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Barrier & Stanchion Chain


From RS PRO a durable safety barrier set made from ABS, designed to prevent access to designated areas that are potentially dangerous or restricted. This barrier set comprises six posts, weighted bases, 10 m chain, and 10 S hooks. There is potential to fix an information sign thanks to the nut and the ring on the head making this the ideal barrier for site safety or guarding a perimeter.

Why would you need this safety barrier?


A safety barrier is a visual apparatus that notifies pedestrians or site workers that there is a restricted area. RS PRO RS PRO barrier & stanchion chain can be fixed or temporarily dependent on the environment or application. They can be quickly deployed and are commonly found in crowd traffic control, site safety, and maintenance work.

Features & Benefits


• ABS
• Set of 6 posts
• Chains
• Possibility to fix an information sign
• Supplied with rings and hooks
• High visibility
• Fixed or temporary

Specifications


Material: ABS
Post diameter: 50 mm
Post Height: 950 mm
Chain: 10 m, Dia: 6 mm
Base weight: 4.76 kg
Weight: 16.5 kg

RS PRO Barrier Options


• Black /Yellow; RS Stock no: 217-5260
• Red/White; RS Stock no: 217-5261

Applications


Site safety
Crown Control segregation
Car parks
Refurbishments
Forecourts
Entertainment events

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links