RS PRO 50 W LED Batten Light, 220 → 240 V ac Twin Batten, 1 Lamp, 1.2 m Long, IP20
- RS Stock No.:
- 216-9737
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-9737
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO LED Twin Batten Lights
RS PRO are proud to introduce a range of LED twin batten lights designed to be used in commercial and domestic applications. These LED lights are made from high-quality materials that includes twin row of SMD LEDs on metal core PCB, IP20 rated and available in a range of lengths. During application, the LED batten lights are mounted to the ceiling, emit a cool white light thats bright enough to illuminate a room without causing strain to the eyes.
Why would you choose LED battens?
LED battens are the ideal alternative to traditional fluorescent lighting. LED offer a longer working life span and produce very little heat emissions. Our range of LED lights is more energy-efficient compared to halogen or fluorescent lights which makes them ideal for commercial and residential applications.
Features and Benefits
- Batten light fittings
- Polycarbonate Opal LED diffuser
- Flicker-free driver
- IP 20 Steel body
- Lengths available: 1.2 m, 1.5 m, 1.8 m
- Wattage available: 50 W, 65 W, 75 W
- Twin row of SMD LEDs on metal core PCB
- Colour temperature: 4000K
- Voltage rating: 220-240 V ac
- Operating temperature: -20 °C - +25 °C
- CRI: ≥80
RS PRO LED Twin Batten Lights Variants
Applications
LED Ceiling lights are a very common type of light fixture which can be fitted to the ceiling in:
- Commercial & Domestic areas
- Workshops
- Warehouses
- Factories
- Garages
FAQs
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range LED Batten Lights has been selected for its high quality and great value. We understand quality is of great importance to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- Sylvania 16 W LED Batten Light 240 V Batten Single 1.2 m Long, IP20
- 4lite UK 40 W LED Batten Light 240 V 1.2 m Long, IP20
- Sylvania 30 W LED Batten Light 240 V Batten Twin 1.2 m Long, IP20
- LEDVANCE 18 W LED Batten Light 240 V Single 1.2 m Long, IP65
- LEDVANCE 32 W LED Batten Light 240 V Single 1.2 m Long, IP65
- Ansell 32 W LED Batten Light 240 V 1.2 m Long, IP40
- LEDVANCE 36 W LED Batten Light 1 Lamp IP65
- LEDVANCE 32 W LED Batten Light 2 Lamp IP65

