RS PRO Panel Type Suspension Kit for LED Lamps
- RS Stock No.:
- 202-7266
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR59.78
58 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR59.78 |
5 + | MYR49.20 |
**price indicative
- RS Stock No.:
- 202-7266
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Mount Type | Panel | |
Supported Lamp Type | LED | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Mount Type Panel | ||
Supported Lamp Type LED | ||
Related links
- RS PRO Panel Type Light Bracket for LED Lamps, 4mm Fixing Hole Diameter
- Sylvania Pendant Surface Type Pendant Light Kit for LED Lamps 220-240 V
- Sylvania Pendant Surface Type Pendant Light Kit for LED Lamps 220 - 240 V
- LEDVANCE Panel Mount Type Rectangular Lamp Light Bracket for LED Lamps
- RS PRO Clamp Type Lighting Mounting Clamp for LED Lamps, 4mm...
- Di-Soric Clamp Type Semicircle Lamp Lamp Shield for LED Lamps
- LED2WORK Clamp Type Lighting Mounting Bracket for LED Lamps
- LED2WORK Clamp Type Table Clamp for LED Lamps