RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- RS Stock No.:
- 202-7264
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
MYR109.56
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR109.56 |
| 5 + | MYR90.17 |
*price indicative
- RS Stock No.:
- 202-7264
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Light Bracket | |
| Sub Type | Panel | |
| Compatible Lamp Type | LED | |
| Number of Fixing Holes | 4 | |
| Fixing Hole Diameter | 4mm | |
| Standards/Approvals | REACH, EU, RoHS | |
| Series | BR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Light Bracket | ||
Sub Type Panel | ||
Compatible Lamp Type LED | ||
Number of Fixing Holes 4 | ||
Fixing Hole Diameter 4mm | ||
Standards/Approvals REACH, EU, RoHS | ||
Series BR | ||
RS PRO LED Panel Surface Mount Kit for 600x600mm Panels
From our trusted and reliable own brand RS PRO, this robust and easy to install surface mount kit is perfect for use with RS PRO 600x600mm LED ceiling light panels. The mounting kit is ideal for use in commercial buildings and environments, ensuring LED panels are securely installed whilst providing an aesthetically pleasing finish. The RS PRO LED panel surface mount kit is designed to be installed to ceilings in a wide range of environments, providing a professional and high quality LED panel mount lighting solution.
Features and Benefits
Applications
LED (light emitting diodes) ceiling light panels are used in a wide range of commercial environments such as offices and corridors and are available with various colour temperatures from cool to warm daylight. LED ceiling light panel mounts are quick and easy to install and offer a cost effective and energy efficient lighting solution in a wide range of applications. LED panels are also available with diffusers, allowing light to be evenly distributed whilst preventing discoloration. LED ceiling light panels and mounts are used in a wide variety of areas including:
FAQs
What LED ceiling light is this compatible with?
This surface mount kit can be used with the following LED ceiling light panels:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Panel Type Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Wall Light Bracket for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB C Shape Light Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Lighting Mounting Clamp for LED Lamps, 4 mm Fixing Hole Diameter
- Sunnex Equipment AB Tube Lighting Base for LED Lamps, 4 mm Fixing Hole Diameter
- RS PRO Round Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- RS PRO Round Spring Steel Clip Type Light Clamp for Compact Fluorescent 4 mm Fixing Hole Diameter
- Banner Tube Clip/Clamp Type Lighting Mounting Bracket for LED Lamps, 26 mm Fixing Hole Diameter
