uvex pheos E-S White Safety Helmet Adjustable
- RS Stock No.:
- 175-4400
- Mfr. Part No.:
- 9770031
- Manufacturer:
- uvex
Subtotal (1 unit)*
MYR88.67
FREE delivery for orders over RM 500.00
In Stock
- Plus 54 unit(s) shipping from 23 March 2026
- Plus 25 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.67 |
*price indicative
- RS Stock No.:
- 175-4400
- Mfr. Part No.:
- 9770031
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Number of Suspension Points | 6 | |
| Rain Gutter | No | |
| Series | pheos E-S | |
| Standards/Approvals | ANSI/ISEA Type I Class E (20 kV), EN 50365 (1.000 V AC), EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Number of Suspension Points 6 | ||
Rain Gutter No | ||
Series pheos E-S | ||
Standards/Approvals ANSI/ISEA Type I Class E (20 kV), EN 50365 (1.000 V AC), EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The lightweight uvex pheos E safety helmets feature a sporty design and offer maximum wearer comfort – for example thanks to the climazone ventilation and the extremely flexible 3D suspension harness. The sturdy, rigid helmet shell also easily withstands pressure from the side, and fulfills all safety-related requirements for construction, industrial or electrical work. Its functional accessory system makes the uvex pheos E industrial safety helmet especially versatile.
Comfortable, secure fit with continuous width adjustment
Resistant to hot molten metal splash Side Euroslot adapters for earmuffs
Safety helmet with slot on the front for helmet lights
For very low temperatures (-30 °C) and molten metal (MM) splash
Fully enclosed shell for use in the petrochemical sector or in cases of electrical hazards
Suspension harness with wheel ratchet for variable width adjustment
Six-point textile suspension with sweatband and zip adjustment (uvex pheos E) or ratchet adjustment for a precise fit (uvex pheos E-WR).
Features and Benefits
Comfortable, secure fit with continuous width adjustment
Resistant to hot molten metal splash Side Euroslot adapters for earmuffs
Safety helmet with a slot on the front for helmet lights
For very low temperatures (-30 °C) and molten metal (MM) splash
Three variable air vents for maximum ventilation
Suspension harness with wheel ratchet for variable width adjustment
Six-point textile band attachment ensures optimal fit and comfort
Accesories : ;1754404 Flip up visor Uvex Pheos arc version electric class 1, resistant to : Electric arcs, liquids, molten metal (mechanical fixing)
1754407 Flip up visor Uvex Pheos arc version electric class 2, resistant to : Electric arcs, liquids, molten metal (mechanical fixing)
1754403 Flip up visor Uvex Pheos resistant to : Liquids, molten metal (magnetic fixing)
1754408 Flip up visor Uvex Pheos arc version electric class 2, resistant to : Electric arcs, liquids, molten metal (magnetic fixing)
1754406 Flip up visor Uvex Pheos arc version electric class 1, resitant to : Arc electric, liquids, molten metal (magnetic fixing)
Standards
EN 397
Industrial safety helmets from uvex comply with standard DIN EN 397, which states that they must be designed to protect the wearer from falling objects.
EN50365
Protection against electric shocks and prevention of dangerous electric current passing through the head
Protection against alternating voltage of up to 1000 V (AC) or direct voltage up to 1500 V (DC)
Related links
- uvex pheos E White Safety Helmet Adjustable
- uvex uvex pheos alpine White Safety Helmet Chin Strap Included Adjustable
- uvex PHEOS White Safety Helmet Ventilated Adjustable
- uvex uvex pheos planet B White Safety Helmet Ventilated Adjustable
- uvex PHEOS-B White Safety Helmet Ventilated Adjustable
- uvex Uvex pheos planet B-WR White Safety Helmet Ventilated Adjustable
- uvex PHEOS White Safety Helmet Chin Strap Included Ventilated Adjustable
- Skytec E-MAN White Safety Helmet Adjustable
