uvex pheos E White Safety Helmet Adjustable

Subtotal (1 unit)*

MYR98.66

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 36 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR98.66

*price indicative

RS Stock No.:
175-4399
Mfr. Part No.:
9770030
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Colour

White

Chin Strap Included

No

Ventilated

No

Adjustable

Yes

Integrated Eye Shield

No

Material

Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Number of Suspension Points

6

Peak Type

Standard

Suspension Adjustment Type

Wheel Ratchet

Rain Gutter

No

Series

pheos E

Standards/Approvals

EN 397

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
DE
The lightweight uvex pheos E safety helmets feature a sporty design and offer maximum wearer comfort – for example thanks to the climazone ventilation and the extremely flexible 3D suspension harness. The sturdy, rigid helmet shell also easily withstands pressure from the side, and fulfills all safety-related requirements for construction, industrial or electrical work. Its functional accessory system makes the uvex pheos E industrial safety helmet especially versatile.

Comfortable, secure fit with continuous width adjustment

Resistant to hot molten metal splash Side Euroslot adapters for earmuffs

Safety helmet with slot on the front for helmet lights

For very low temperatures (-30 °C) and molten metal (MM) splash

Fully enclosed shell for use in the petrochemical sector or in cases of electrical hazards

Suspension harness with wheel ratchet for variable width adjustment

Six-point textile suspension with sweatband and zip adjustment (uvex pheos E) or ratchet adjustment for a precise fit (uvex pheos E-WR).

Comfortable, secure fit with continuous width adjustment

Resistant to hot molten metal splash Side Euroslot adapters for earmuffs

Safety helmet with slot on the front for helmet lights

For very low temperatures (-30 °C) and molten metal (MM) splash

Three variable air vents for maximum ventilation

Suspension harness with wheel ratchet for variable width adjustment

Six-point textile band attachment ensures optimal fit and comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy