Uvex 1-8545 Black, Grey, Yellow ESD Safe Composite Toe Capped Unisex Safety Boots, UK 10, EU 44
- RS Stock No.:
- 130-4552
- Mfr. Part No.:
- 8545844
- Manufacturer:
- Uvex
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR961.46
Pair(s) | Per Pair |
---|---|
1 + | MYR961.46 |
- RS Stock No.:
- 130-4552
- Mfr. Part No.:
- 8545844
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
UVEX 1 Safety Boots
UVEX 1 Safety Boots are a sporty multifunctional safety boot, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits. The upper material is a breathable water resistant micro-velour with a Distance mesh lining including a removable comfort insole with anti-static moisture control. The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety boot.
Standard laces are also provided.
Standard laces are also provided.
FEATURES and BENEFITS:
100% Metal free
High ankle safety boot
Sole – Dual density polyurethane
Excellent slip resistance
Breathable micro-velour upper
Distance mesh lining
Metal free toe cap - Xenova
Removable comfort insole
Moisture control system
Front and heel shock absorption
Good side stability
Water resistant
Slip resistant
Soft padded collar and tongue
Laced
Climazone technology maximum wearer comfort
Silicone free
ESD safe – resistant to 35 megohms
Sporty
Lightweight
Comfortable
Standards
EN ISO 20345:2011 S2 SRC
UVEX Safety Footwear
Specifications
Attribute | Value |
---|---|
Series | 1-8545 |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Colour | Black, Grey, Yellow |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | No |
Resistant To | Slip, Water |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S2 |
Upper Material | Synthetic Leather |
Slip Resistance Rating | SRC |
Sole Material | PU2D |
Anti-Slip | Yes |