uvex Uvex 1 Black, Grey, Yellow Composite Toe Capped Unisex Safety Boots 6.5, EU 40 EN ISO 20345:2011 S2 SRC

Subtotal (1 pair)*

MYR787.77

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR787.77

*price indicative

RS Stock No.:
130-4548
Mfr. Part No.:
8545840
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 1

Product Type

Safety Boots

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black, Grey, Yellow

Closure Type

Lace Up

Safety Toe Type

Composite

Additional Safety Features

WRU, A

Resistance Features

Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011 S2 SRC

Sole Material

Polyurethane

Slip Resistance Rating

SR

Upper Material

Microvelour

RoHS Status: Not Applicable

COO (Country of Origin):
IT

UVEX 1 Safety Boots


UVEX 1 Safety Boots are a sporty multifunctional safety boot, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits. The upper material is a breathable water resistant micro-velour with a Distance mesh lining including a removable comfort insole with anti-static moisture control. The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety boot.

Standard laces are also provided.

FEATURES and BENEFITS:


• 100% Metal free;• High ankle safety boot;• Sole – Dual density polyurethane ;• Excellent slip resistance;• Breathable micro-velour upper;• Distance mesh lining;• Metal free toe cap - Xenova;• Removable comfort insole;• Moisture control system;• Front and heel shock absorption;• Good side stability;• Water resistant;• Slip resistant;• Soft padded collar and tongue;• Laced;• Climazone technology maximum wearer comfort;• Silicone free;• ESD safe – resistant to 35 megohms;• Sporty;• Lightweight;• Comfortable

UVEX Safety Footwear


Standards

EN ISO 20345:2011 S2 SRC

Related links