uvex Uvex 1 Yellow, Grey, Black Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011 S2 SRC
- RS Stock No.:
- 130-4546
- Mfr. Part No.:
- 8545838
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR787.77
FREE delivery for orders over RM 500.00
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR787.77 |
*price indicative
- RS Stock No.:
- 130-4546
- Mfr. Part No.:
- 8545838
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Yellow, Grey, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Additional Safety Features | WRU, A | |
| Resistance Features | Water Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SR | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 S2 SRC | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Yellow, Grey, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Additional Safety Features WRU, A | ||
Resistance Features Water Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SR | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 S2 SRC | ||
Upper Material Microvelour | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
UVEX 1 Safety Boots
UVEX 1 Safety Boots are a sporty multifunctional safety boot, lightweight, flexible and made to provide maximum wearing comfort. A 100% metal free uvex xenova toe cap, compact design, side stability, no thermal conductivity and anti-magnetic properties are all added benefits. The upper material is a breathable water resistant micro-velour with a Distance mesh lining including a removable comfort insole with anti-static moisture control. The safety boot is made from synthetic materials and the virtually seamless design eliminates pressure points for high levels of all day comfort. The additional of shock absorption at the heel and front of the foot helps minimises potential back, knee and joint problems particularly when standing. A soft padded collar and tongue, dual density sole, slip resistance, silicone free, ESD safe add to the benefits with this safety boot.
Standard laces are also provided.
FEATURES and BENEFITS:
• 100% Metal free;• High ankle safety boot;• Sole – Dual density polyurethane ;• Excellent slip resistance;• Breathable micro-velour upper;• Distance mesh lining;• Metal free toe cap - Xenova;• Removable comfort insole;• Moisture control system;• Front and heel shock absorption;• Good side stability;• Water resistant;• Slip resistant;• Soft padded collar and tongue;• Laced;• Climazone technology maximum wearer comfort;• Silicone free;• ESD safe – resistant to 35 megohms;• Sporty;• Lightweight;• Comfortable
UVEX Safety Footwear
Standards
EN ISO 20345:2011 S2 SRC
