BK Precision Digital Bench Power Supply, 1-Output 600 V to 600V, 3 kW, 8.5 A Max
- RS Stock No.:
- 121-7584
- Distrelec Article No.:
- 301-15-395
- Mfr. Part No.:
- PVS60085MR
- Manufacturer:
- BK Precision
Subtotal (1 unit)*
MYR28,824.48
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR28,824.48 |
*price indicative
- RS Stock No.:
- 121-7584
- Distrelec Article No.:
- 301-15-395
- Mfr. Part No.:
- PVS60085MR
- Manufacturer:
- BK Precision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Bench Power Supply | |
| Maximum Output Voltage | 600V | |
| Maximum Output Current | 8.5A | |
| Number of Outputs | 1 | |
| Power | 3kW | |
| Minimum Supply Voltage | 170V ac | |
| Plug Type | 3 Pin | |
| Maximum Supply Voltage | 265V ac | |
| Output Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 2 | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Minimum Output Current | 8.5A | |
| Minimum Output Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Bench Power Supply | ||
Maximum Output Voltage 600V | ||
Maximum Output Current 8.5A | ||
Number of Outputs 1 | ||
Power 3kW | ||
Minimum Supply Voltage 170V ac | ||
Plug Type 3 Pin | ||
Maximum Supply Voltage 265V ac | ||
Output Type Digital | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 2 | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Minimum Output Current 8.5A | ||
Minimum Output Voltage 600V | ||
Non Compliant
B&K Precision Model PVS60085MR High Power Programmable DC Power Supply
B&K Precision model PVS60085MR offers clean output power up to 5.1 kW, excellent regulation and fast transient response time characteristics in an industry-leading 2U package. This is a multi-ranging instrument, allowing any combination of the rated voltage and current up to 3000 W. Instrument features also include high-programming resolution, multiple remote interfaces for test systems and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The low-noise characteristic of the PVS60085MR makes it an instrument of choice for motor inverter testing.
Features and Benefits
Compact, high power density, 2U package
Output up to 600 V / 8.5 A
Multi-ranging, allowing any combination of the rated voltage and current up to 3000 W
Convenient single-phase AC input configuration
Bright VFD display
High voltage and current resolution of 10 mV, 0.2 mA
Fast transient response time of ≤ 0.5 ms
Adjustable voltage and current slope (rise and fall times)
List mode: 9 user-defined programs with up to 100 programmable steps each
Built-in SAS function for storage of up to 16 I-V curves with Voc, Isc, Vmp, and Imp parameters and 1024-point table
Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands
External analog programming and monitoring interface
LabVIEW driver and softpanel available for remote control, test sequence generation, and datalogging
Areas of Application
Bench use
ATE systems integration
R&D
Design verification
Production test
High voltage testing
Motor inverter testing
B&K Precision
Supplied with
User manual, power cord, test report & certificate of calibration
Related links
- BK Precision Digital Bench Power Supply 5.1 kW
- BK Precision Digital Bench Power Supply 210 W
- BK Precision Digital Bench Power Supply 1560 W
- BK Precision Digital Bench Power Supply 1.2 kW
- BK Precision Digital Bench Power Supply 1.6 kW
- BK Precision Digital Bench Power Supply 5 kW
- BK Precision Digital Bench Power Supply 1.4 kW
- BK Precision Digital Bench Power Supply 1.2 kW
