BK Precision Digital Bench Power Supply, 1-Output 150 V to 150V, 1.2 kW, 30 A Max

Subtotal (1 unit)*

MYR16,654.08

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR16,654.08

*price indicative

RS Stock No.:
175-2545
Distrelec Article No.:
302-40-585
Mfr. Part No.:
BK9116
Manufacturer:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Bench Power Supply

Maximum Output Current

30A

Number of Outputs

1

Maximum Output Voltage

150V

Power

1.2kW

Minimum Supply Voltage

115V ac

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Output Type

Digital

Minimum Operating Temperature

0°C

Digital/Analogue

Digital

Supported Number of Displays

1

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

30A

Minimum Output Voltage

150V

COO (Country of Origin):
CN
Any 9115 Series model can replace several supplies on your bench or in your rack. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For benchtop applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes.

Multi-ranging operation

Compact rackmount form factor

High programming and readback resolution

Adjustable voltage rise and fall times

Store and recall up to 100 instrument settings

Analog interface with control and monitoring functions

Remote sense

Overvoltage protection (OVP), overpower protection (OPP), overtemperature protection (OTP), and key-lock function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy