BK Precision XLN Series Digital Bench Power Supply, 300V, 5.2A, 1-Output, 1.6kW
- RS Stock No.:
- 121-7566
- Mfr. Part No.:
- XLN30052-GL
- Manufacturer:
- BK Precision
Stock check temporarily unavailable - call for stock availability
Price Each
MYR19,095.86
Units | Per Unit |
---|---|
1 + | MYR19,095.86 |
- RS Stock No.:
- 121-7566
- Mfr. Part No.:
- XLN30052-GL
- Manufacturer:
- BK Precision
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
B&K Precision Model XLN30052-GL Programmable DC Power Supply
B&K Precision model XLN30052-GL is a high voltage single output programmable DC power supply which offers maximum power output up to 1560 W. With a 16-bit D/A, A/D converter embedded, the power supply provides voltage and current resolution of 1 mV and 1 mA. By connecting up to four XLN high voltage models in parallel, maximum output power can reach 6240 W. XLN30052-GL protection features for safe operation include overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP) and over power protection (OPP). XLN30052-GL offers GPIB and LAN as well as standard USB, RS-485 and analog interfaces.
The rotary knob can be used to rapidly change the output voltage setting and simulate the surge of the voltage output. It offers a good solution for testing triggering circuits. Numerical keys allow for direct entry of parameters. Using function keys to switch modes makes the overall operation more convenient. Besides its precise output, the XLN30052-GL offers the capability to measure voltage and current accurately (readback), saving the expense and space of extra measuring instruments.
The rotary knob can be used to rapidly change the output voltage setting and simulate the surge of the voltage output. It offers a good solution for testing triggering circuits. Numerical keys allow for direct entry of parameters. Using function keys to switch modes makes the overall operation more convenient. Besides its precise output, the XLN30052-GL offers the capability to measure voltage and current accurately (readback), saving the expense and space of extra measuring instruments.
Features and Benefits
Compact, high density, 1U package
USB, GPIB and LAN interfaces
External analog programming interface
List mode: execute test sequences with up to 150 steps from instrument memory
Average command processing time <50 ms
Programmable voltage and current slew rate allows for 'soft starting' of loads
Internal memory stores up to 10 instrument settings
Control up to 30 power supplies from one PC via the RS485 interface
Remote sense
Timer-controlled output (1 s to 100 hr)
Front to rear airflow allows for efficient cooling in high rack density environments
SCPI-compliant command set
Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Easy to configure master/slave mode for series or parallel connection of up to four units
USB, GPIB and LAN interfaces
External analog programming interface
List mode: execute test sequences with up to 150 steps from instrument memory
Average command processing time <50 ms
Programmable voltage and current slew rate allows for 'soft starting' of loads
Internal memory stores up to 10 instrument settings
Control up to 30 power supplies from one PC via the RS485 interface
Remote sense
Timer-controlled output (1 s to 100 hr)
Front to rear airflow allows for efficient cooling in high rack density environments
SCPI-compliant command set
Extensive protection features: OVP, OCP, OPP, OTP, foldback protection mode, and key-lock function
Easy to configure master/slave mode for series or parallel connection of up to four units
Areas of Application
Automated Test Equipment (ATE) systems integration
Product design and development
Product Quality Control and burn-in testing
Other applications requiring excellent regulation, high power, low noise and a wide range of voltage and current ratings
Product design and development
Product Quality Control and burn-in testing
Other applications requiring excellent regulation, high power, low noise and a wide range of voltage and current ratings
Supplied with
User manual, power cord, rackmount kit, test report & certificate of calibration
B&K Precision
Attribute | Value |
---|---|
Series | XLN |
Model Number | XLN30052-GL |
Rack Units | 1 U |
Number of Outputs | 1 |
Output Voltage | 300V |
Supply Voltage | 100 V ac, 240V ac |
Output Current | 5.2A |
Power Rating | 1.6kW |
Number of Displays | 2 |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | 3 Pin Plug |
Output Connector | Screw Terminal |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |