Karcher 1.169-910.0 Pressure Washer 230V 150 bar 560 L/h

N

Subtotal (1 unit)*

MYR23,287.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR23,287.85

*price indicative

RS Stock No.:
719-055
Mfr. Part No.:
1.169-910.0
Manufacturer:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

Product Type

Pressure Washer

Power Type

Electric

Flow Rate

560L/h

Operating Pressure

150bar

Model Number

1.169-910.0

Maximum Inlet Water Temperature

80°C

Supply Voltage

230V

Washer Type

Pressure Washer

Power

3.4kW

Weight

101.4kg

Plug Type

2-Pin (EU)

Style

Standard

Cable Length

5m

Water Type

Hot

Depth

1.066m

Width

650mm

Height

920mm

Hose Length

10m

RoHS Status: Exempt

COO (Country of Origin):
DE
The Karcher Powerful single-phase hot water high-pressure cleaner in the Compact class with an air-cooled motor, economical eco efficiency mode and intuitive single-button operation. A robust axial pump with three ceramic pistons builds up the necessary pressure. The Soft Damping System reduces vibrations for fatigue-free working. The hot water technology effectively breaks up even lubricants and reduces the use of detergents, which are precisely dosed from a 15.5 litre tank. The pressure and water flow can be adjusted depending on the task.

Storage hooks for power cable and high-pressure hose

Integrated nozzle storage

Integrated lance holder for transport

Precise detergent dosing unit with rinse function

Large tank opening with filling chute

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy