ifm electronic PS4 Series Pressure Sensor, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-535
- Mfr. Part No.:
- PS4208
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR4,170.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,170.85 |
*price indicative
- RS Stock No.:
- 596-535
- Mfr. Part No.:
- PS4208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PS4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PS4 | ||
- COO (Country of Origin):
- DE
The ifm electronic hydrostatic submersible pressure transmitter is engineered for precise measurement in industrial applications, able to tackle a range of media including liquids. This robust device operates effectively within a pressure range of up to 0.25 bar, featuring a capillary tube design for pressure compensation. It boasts a compact cylindrical housing crafted from stainless steel, ensuring durability under varying temperature conditions from -10 to 85°C. With its 5-meter FEP cable, the transmitter facilitates easy installation without compromising measurement integrity, making it ideal for various stringent environments.
Compact and rugged cylindrical design for enhanced durability
Operates across a wide ambient temperature range, ensuring reliability
Features a hydrostatic measuring principle for accurate readings
Equipped with analogue outputs allowing seamless integration with control systems
Operates across a wide ambient temperature range, ensuring reliability
Features a hydrostatic measuring principle for accurate readings
Equipped with analogue outputs allowing seamless integration with control systems
Related links
- ifm electronic PS4 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 0.6bar Max Relative Reading
- ifm electronic PS4 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- WIKA LF-1 Series Pressure Sensor 0.25bar Max Absolute, Gauge Reading
- WIKA A-10 Series Pressure Sensor 0.25bar Max Gauge Reading
