ifm electronic PT9 Series Pressure Transmitter, 0psi Min, 10psi Max, 0 - 10 v Output, Relative Reading
- RS Stock No.:
- 596-479
- Mfr. Part No.:
- PT9551
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR950.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR950.12 |
*price indicative
- RS Stock No.:
- 596-479
- Mfr. Part No.:
- PT9551
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 10psi | |
| Accuracy | ± 1 % | |
| Output Type | 0 - 10 v | |
| Series | PT9 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 10psi | ||
Accuracy ± 1 % | ||
Output Type 0 - 10 v | ||
Series PT9 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed to deliver precise measurement and control in mobile applications. Offering a robust measuring range of 0 to 250 bar, this device is ideal for monitoring both liquids and gases. Constructed from high-quality stainless steel, it ensures durability in challenging environments, while its IP 67 and IP 69K ratings provide excellent protection against dust and water ingress. With a 16 to 36 V DC operating voltage and a low current consumption of less than 6 mA, the transmitter is energy efficient, making it suitable for long-term use. Furthermore, it guarantees reliable performance with minimal deviation and comprehensive protection features, ensuring it meets diverse industrial needs effectively.
Measuring range accommodates 0 to 250 bar, providing flexibility for various applications
Stainless steel construction offers high durability and resistance to harsh environments
IP 67 and IP 69K ratings protect against dust and water, ensuring operational reliability
Designed for both liquids and gases, enhancing versatility in usage
Stainless steel construction offers high durability and resistance to harsh environments
IP 67 and IP 69K ratings protect against dust and water, ensuring operational reliability
Designed for both liquids and gases, enhancing versatility in usage
Related links
- ifm electronic PT9 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT9 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PT7 Series Pressure Transmitter 10psi Max Relative Reading
- ifm electronic PX9 Series Pressure Transmitter 3000psi Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PU5 Series Pressure Transmitter 10bar Max Relative Reading
