ifm electronic PT9 Series Pressure Transmitter, 0psi Min, 10psi Max, 0 - 10 v Output, Relative Reading

N

Subtotal (1 unit)*

MYR950.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR950.12

*price indicative

RS Stock No.:
596-471
Mfr. Part No.:
PT9554
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0psi

Maximum Pressure Reading

10psi

Accuracy

± 1 %

Output Type

0 - 10 v

Series

PT9

COO (Country of Origin):
RO
The ifm electronic pressure transmitter offers precise monitoring and control for mobile applications. Designed to measure fluid and gas pressures within a range of 0 to 10 bar, this robust device features an external threaded G 1/4 connection, suitable for various medium temperatures from -25 to 90°C. Its durable stainless steel construction ensures reliability, while the integrated restrictor element enhances performance. The transmitter boasts an analogue output signal with excellent accuracy, making it an ideal choice for demanding industrial environments where consistent pressure readings are essential.

Operates within a wide measuring range of 0 to 10 bar, ensuring versatility for different applications
Constructed from high-quality stainless steel, providing durability under challenging conditions
Features an analogue voltage output for seamless integration into existing systems
Achieves exceptional accuracy with a repeatability of less than ±0.1%, ensuring reliable performance

Related links